
Technical specifications
- Power loss rating: 10 W.
- Packaging type
Piece
- Product type
Housing
- Switch/button features
Surface mount
- Type
Metric knockout at the top and bottom M25
- Material
Plastic
- Factory colour
Red
Yellow
Grey
Black
- Recess diameter
45 mm
- Length
104 mm
- Width
100 mm
- Height
160 mm
- Dim
(L x W x H) 104 x 100 x 160 mm
- Compatible with (details)
PKZM0
IP41
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K2-PKZ0
100 mm
Surface mounting
180 mm
105 mm
FALSE
FALSE
Plastic
IP40
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434283 Eaton CI-K2-PKZ0 219653 Housing Surface mount (L x W x H) 104 x 100 x 160 mm Red, Yellow, Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434283 Eaton CI-K2-PKZ0 219653 Housing Surface mount (L x W x H) 104 x 100 x 160 mm Red, Yellow, Grey, Black 1 pc(s) Piece
Information
Information 1434283 Eaton CI-K2-PKZ0 219653 Housing Surface mount (L x W x H) 104 x 100 x 160 mm Red, Yellow, Grey, Black 1 pc(s) Piece
Information 1434283 Eaton CI-K2-PKZ0 219653 Housing Surface mount (L x W x H) 104 x 100 x 160 mm Red, Yellow, Grey, Black 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 46.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























