
Technical specifications
- Power loss rating: 12.5 W.
- Packaging type
Piece
- Product type
Housing
- Switch/button features
+ rotary switch
- Type
Metric knockout at the top and bottom M25
- Material
Plastic
- Factory colour
Grey
Black
- Length
130 mm
- Width
100 mm
- Height
160 mm
- Dim
(L x W x H) 130 x 100 x 160 mm
- Compatible with (details)
PKZM0
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K2-PKZ0-GV
100 mm
Surface mounting
180 mm
132 mm
FALSE
FALSE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434323 Eaton CI-K2-PKZ0-GV 219657 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434323 Eaton CI-K2-PKZ0-GV 219657 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Grey, Black 1 pc(s) Piece
Information
Information 1434323 Eaton CI-K2-PKZ0-GV 219657 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Grey, Black 1 pc(s) Piece
Information 1434323 Eaton CI-K2-PKZ0-GV 219657 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Grey, Black 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 53.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























