
Technical specifications
- Power dissipation 12.5 W
- Product type
Housing
- Switch/button features
+ kill switch
- Material
Plastic
- Factory colour
Red
Yellow
Grey
Black
- Print motif
EMERGENCY STOP
- Length
130 mm
- Width
100 mm
- Height
160 mm
- Dim
(L x W x H) 130 x 100 x 160 mm
- Compatible with (details)
PKZM0
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K2-PKZ0-NA-GR
- Depth
200 mm
100 mm
Surface mounting
180 mm
132 mm
FALSE
TRUE
Plastic
IP65
3R
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434311 Eaton CI-K2-PKZ0-NA-GR 262681 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Bla
User & Safety Instructions
User & Safety Instructions 1434311 Eaton CI-K2-PKZ0-NA-GR 262681 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Bla
Information
Information 1434311 Eaton CI-K2-PKZ0-NA-GR 262681 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Bla
Information 1434311 Eaton CI-K2-PKZ0-NA-GR 262681 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Bla
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























