
Technical specifications
- Power dissipation 10 W
- Product type
Housing
- Switch/button features
+ kill switch
- Material
Plastic
- Factory colour
Red
Yellow
Grey
Black
- Print motif
EMERGENCY STOP
- Connection
Clamp
- Length
97 mm
- Width
80 mm
- Height
160 mm
- Dim
(L x W x H) 97 x 80 x 160 mm
- Compatible with (details)
PKZM0
IP55
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ0-GRM
- Depth
150 mm
80 mm
Surface mounting
160 mm
25 mm
FALSE
TRUE
Plastic
IP55
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434280 Eaton CI-PKZ0-GRM 260104 Housing + kill switch (L x W x H) 97 x 80 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1 pc
User & Safety Instructions
User & Safety Instructions 1434280 Eaton CI-PKZ0-GRM 260104 Housing + kill switch (L x W x H) 97 x 80 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1 pc
Information
Information 1434280 Eaton CI-PKZ0-GRM 260104 Housing + kill switch (L x W x H) 97 x 80 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1 pc
Information 1434280 Eaton CI-PKZ0-GRM 260104 Housing + kill switch (L x W x H) 97 x 80 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1 pc
Frequently Bought Together
(*All information is plus legal VAT)€ 62.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























