
Technical specifications
- Power dissipation 10 W
- Packaging type
Piece
- Product type
Housing
- Switch/button features
+ rotary switch
- Type
For use as EMERGENCY-OFF switch
- Material
Plastic
- Factory colour
Red
Yellow
Grey
Black
- Print motif
EMERGENCY STOP
- Length
80 mm
- Width
97 mm
- Height
160 mm
- Dim
(L x W x H) 80 x 97 x 160 mm
- Compatible with (details)
PKZM0
IP55
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ0-GRVM
80 mm
Surface mounting
158 mm
126 mm
FALSE
TRUE
Plastic
IP55
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434324 Eaton CI-PKZ0-GRVM 263525 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1
User & Safety Instructions
User & Safety Instructions 1434324 Eaton CI-PKZ0-GRVM 263525 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1
Information
Information 1434324 Eaton CI-PKZ0-GRVM 263525 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1
Information 1434324 Eaton CI-PKZ0-GRVM 263525 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black 1
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























