
Technical specifications
- Power loss rating: 10 W.
- Packaging type
Piece
- Product type
Housing
- Switch/button features
+ rotary switch
- Type
For use as a main switch
- Material
Plastic
- Factory colour
Black
Grey
- Length
80 mm
- Width
97 mm
- Height
160 mm
- Dim
(L x W x H) 80 x 97 x 160 mm
- Compatible with (details)
PKZM0
IP55
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ0-GVM
80 mm
Surface mounting
158 mm
126 mm
FALSE
FALSE
Plastic
IP55
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434274 Eaton CI-PKZ0-GVM 263526 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm Black, Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434274 Eaton CI-PKZ0-GVM 263526 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm Black, Grey 1 pc(s) Piece
Information
Information 1434274 Eaton CI-PKZ0-GVM 263526 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm Black, Grey 1 pc(s) Piece
Information 1434274 Eaton CI-PKZ0-GVM 263526 Housing + rotary switch (L x W x H) 80 x 97 x 160 mm Black, Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 53.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























