
Technical specifications
- Power loss rating: 10 W.
- Packaging type
Piece
- Product type
Housing
- Switch/button features
Surface mount
- Material
Plastic
- Factory colour
Grey
- Connection
Clamp
- Length
80 mm
- Width
97 mm
- Height
160 mm
- Dim
(L x W x H) 80 x 97 x 160 mm
- Compatible with (details)
PKZM0
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ0-M
80 mm
Surface mounting
158 mm
100 mm
FALSE
FALSE
Plastic
IP40
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434305 Eaton CI-PKZ0-M 267083 Housing Surface mount (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434305 Eaton CI-PKZ0-M 267083 Housing Surface mount (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s) Piece
Information
Information 1434305 Eaton CI-PKZ0-M 267083 Housing Surface mount (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s) Piece
Information 1434305 Eaton CI-PKZ0-M 267083 Housing Surface mount (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s) Piece
Description
Scope of delivery
- Cover with cut-out in the cap.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 43.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















