• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton D200-CI44 76528 Lid (L x W x H) 100 x 375 x 375 mm Transparent 1 pc(s)

1/4
Product type
Lid
Width
375 mm
Height
375 mm
Type
Incl. seal
Length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lid

Height

375 mm

Type

Incl. seal

Length

100 mm

Width

375 mm

Dim

(L x W x H) 100 x 375 x 375 mm

Factory colour

Transparent

Compatible with (details)

Series CI

Housing dimensions 375 mm

Content

1 pc(s)

Type

D200-CI44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308033 Eaton D200-CI44 76528 Lid (L x W x H) 100 x 375 x 375 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1308033 Eaton D200-CI44 76528 Lid (L x W x H) 100 x 375 x 375 mm Transparent 1 pc(s)

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.