• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton D200-CI45 1895 Lid (L x W x H) 100 x 375 x 500 mm Transparent 1 pc(s)

Image similar
Product type
Lid
Width
375 mm
Height
500 mm
Type
Incl. seal
Length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lid

Height

500 mm

Type

Incl. seal

Length

100 mm

Width

375 mm

Dim

(L x W x H) 100 x 375 x 500 mm

Factory colour

Transparent

Compatible with (details)

Series CI

Casing dimensions 500 mm

Content

1 pc(s)

Type

D200-CI45

Other

375 mm

500 mm

105 mm

0

FALSE

0 mm

0 mm

FALSE

Plastic

TRUE

Untreated

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308035 Eaton D200-CI45 1895 Lid (L x W x H) 100 x 375 x 500 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1308035 Eaton D200-CI45 1895 Lid (L x W x H) 100 x 375 x 500 mm Transparent 1 pc(s)

Information

Information 1308035 Eaton D200-CI45 1895 Lid (L x W x H) 100 x 375 x 500 mm Transparent 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)