• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILER-22-G(24VDC) Contactor 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)

Image similar
Product type
Contactor
Nominal voltage
24 V DC
Current load
6 A
Connection
Screw terminal
Type
DILER-22-G(24VDC)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection cross-sections: 1.2 Nm
  • Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
  • Maximum switching frequency [cycles/h]: 9000
  • Overvoltage category/pollution degree III/3
  • Ambient temperature -25°C to +40 °C
Product type

Contactor

Type

DILER-22-G(24VDC)

Auxiliary contact type

2 breakers

2 makers

Nominal voltage

24 V DC

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

6 A

Current load

6 A

Compatible with

Eaton

Compatible with series

Eaton DILER22 series

Mounting type

DIN rail

Screw-fit

Connection

Screw terminal

Durability

≥ 20 x 106

IP20

Min. temperature

-25 °C

Max. temperature

+50 °C

Content

1 pc(s)

DIN-rail/screw

45 mm

58 mm

54 mm

FALSE

2

2

3 A

FALSE

0

0-0 V

0-0 V

24-24 V

AC/DC

FALSE

10 A

Screw connection

0

0

10 A

17-500 V

17-500 V

24-220 V

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507239 Eaton DILER-22-G(24VDC) Contactor 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507239 Eaton DILER-22-G(24VDC) Contactor 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)

Information

Information 507239 Eaton DILER-22-G(24VDC) Contactor 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)

Conformity certificate

Conformity certificate 507239 Eaton DILER-22-G(24VDC) Contactor 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)

Description

Application for control systems

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)