
Technical specifications
- Product type
Housing
- Switch/button features
Recess mount
+ rotary switch
- Material
Plastic
- Factory colour
Grey
Black
- Connection
Clamp
- Length
80 mm
- Width
85 mm
- Height
129 mm
- Dim
(L x W x H) 80 x 85 x 129 mm
- Compatible with (details)
Protective switch gear f. engine PKZM0
IP55
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Type
E-PKZ0-G
- Weight
0
85 mm
Built-in
129 mm
124 mm
FALSE
FALSE
Plastic
IP55
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434244 Eaton E-PKZ0-G 072907 Housing Recess mount, + rotary switch (L x W x H) 80 x 85 x 129 mm Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434244 Eaton E-PKZ0-G 072907 Housing Recess mount, + rotary switch (L x W x H) 80 x 85 x 129 mm Grey, Black 1 pc(s)
Information
Information 1434244 Eaton E-PKZ0-G 072907 Housing Recess mount, + rotary switch (L x W x H) 80 x 85 x 129 mm Grey, Black 1 pc(s)
Information 1434244 Eaton E-PKZ0-G 072907 Housing Recess mount, + rotary switch (L x W x H) 80 x 85 x 129 mm Grey, Black 1 pc(s)
Description
Scope of delivery
- With black-gray turning handle.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























