
Technical specifications
- Product type
Housing
- Switch/button features
Recess mount
+ kill switch
- Material
Plastic
- Factory colour
Red
Yellow
Grey
- Print motif
EMERGENCY STOP
- Connection
Clamp
- Length
80 mm
- Width
85 mm
- Height
129 mm
- Dim
(L x W x H) 80 x 85 x 129 mm
- Compatible with (details)
Protective switch gear f. engine PKZM0
IP55
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Type
E-PKZ0-GR
- Weight
0
85 mm
Built-in
129 mm
124 mm
FALSE
TRUE
Plastic
IP55
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434252 Eaton E-PKZ0-GR 072908 Housing Recess mount, + kill switch (L x W x H) 80 x 85 x 129 mm EMERGENCY STOP Red, Yellow, Grey
User & Safety Instructions
User & Safety Instructions 1434252 Eaton E-PKZ0-GR 072908 Housing Recess mount, + kill switch (L x W x H) 80 x 85 x 129 mm EMERGENCY STOP Red, Yellow, Grey
Information
Information 1434252 Eaton E-PKZ0-GR 072908 Housing Recess mount, + kill switch (L x W x H) 80 x 85 x 129 mm EMERGENCY STOP Red, Yellow, Grey
Information 1434252 Eaton E-PKZ0-GR 072908 Housing Recess mount, + kill switch (L x W x H) 80 x 85 x 129 mm EMERGENCY STOP Red, Yellow, Grey
Description
Scope of delivery
- With Rot-Gelbem Turning handle for use as EMERGENCY-OFF switch.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























