
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
Recess mount
+ actuator
+ membrane
- Material
Plastic
- Factory colour
Grey
- Length
80 mm
- Width
85 mm
- Height
129 mm
- Dim
(L x W x H) 80 x 85 x 129 mm
- Compatible with (details)
PKZM01
IP65
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Type
E-PKZ01-G
- Depth
200 mm
90 mm
Built-in
129 mm
115 mm
FALSE
FALSE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434296 Eaton E-PKZ01-G 281634 Housing Recess mount, + actuator, + membrane (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434296 Eaton E-PKZ01-G 281634 Housing Recess mount, + actuator, + membrane (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
Information
Information 1434296 Eaton E-PKZ01-G 281634 Housing Recess mount, + actuator, + membrane (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
Information 1434296 Eaton E-PKZ01-G 281634 Housing Recess mount, + actuator, + membrane (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 57.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























