
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
Recess mount
+ kill switch
- Type
With rotary release
- Material
Plastic
- Factory colour
Grey
Red
Yellow
- Print motif
EMERGENCY STOP
- Length
129 mm
- Width
90 mm
- Height
176 mm
- Dim
(L x W x H) 129 x 90 x 176 mm
- Compatible with (details)
PKZM01
IP65
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Type
E-PKZ01-PVT
90 mm
Built-in
129 mm
176 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434329 Eaton E-PKZ01-PVT 281636 Housing Recess mount, + kill switch (L x W x H) 129 x 90 x 176 mm EMERGENCY STOP Grey, Red, Yel
User & Safety Instructions
User & Safety Instructions 1434329 Eaton E-PKZ01-PVT 281636 Housing Recess mount, + kill switch (L x W x H) 129 x 90 x 176 mm EMERGENCY STOP Grey, Red, Yel
Information
Information 1434329 Eaton E-PKZ01-PVT 281636 Housing Recess mount, + kill switch (L x W x H) 129 x 90 x 176 mm EMERGENCY STOP Grey, Red, Yel
Information 1434329 Eaton E-PKZ01-PVT 281636 Housing Recess mount, + kill switch (L x W x H) 129 x 90 x 176 mm EMERGENCY STOP Grey, Red, Yel
Frequently Bought Together
(*All information is plus legal VAT)€ 78.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























