• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EMR6-I15-B-1 184755 Monitoring relay No. of relay outputs: 2

Image similar
Product type
Monitoring relay
No. of relay outputs
2
Operating voltage
240 V AC
Type
EMR6-I15-B-1
Probe inputs
Strommessbereich: I~/I= 0.3 - 1.5 A. 1 - 5 A. 3 - 15 A; Spannungsmessbereich: 220..240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Overcurrent monitor
  • 1-phase overcurrent possible: Yes
  • 1-phase undercurrent possible: Yes
  • Number of contacts as changeover contact: 2
  • Execution of the electrical connection: Screw connection
  • contains function DC over current: Yes
  • contains function DC under current: Yes
  • Max. Permissible response delay time: 30 s
  • Voltage type for operation: AC/DC
  • Current measuring range: 0.3 - 15 A.
Type

EMR6-I15-B-1

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

Strommessbereich: I~/I= 0.3 - 1.5 A. 1 - 5 A. 3 - 15 A; Spannungsmessbereich: 220..240 V

Operating voltage

240 V AC

Dim

(L x W x H) 104.6 x 22.5 x 85.6 mm

Width

22.5 mm

Height

85.6 mm

Length

104.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306793 Eaton EMR6-I15-B-1 184755 Monitoring relay No. of relay outputs: 2

More interesting products

(*All information is plus legal VAT)