• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-401058 EASY-E4-BOX-SKF-4TE Transparent flap

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transparent flap

Manufacturer part #

EP-401058

Type

EASY-E4-BOX-SKF-4TE

Height

200 mm

Length

120 mm

Width

255 mm

IP65

Dim

(L x W x H) 120 x 255 x 200 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Weight

0.118 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3193595 Eaton EP-401058 EASY-E4-BOX-SKF-4TE Transparent flap

User & Safety Instructions

User & Safety Instructions 3193595 Eaton EP-401058 EASY-E4-BOX-SKF-4TE Transparent flap

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)