• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton KTK-R-10 Fuse holder inset 1-pin 10 A 600 V 10 pc(s)

Image similar
Product type
Fuse holder inset
Number of pins
1
Nominal current - rounded value
10 A
Type
mix-up-safe, super-quick-acting
Dim
(L x W) 38 mm x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 47.50 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

mix-up-safe, super-quick-acting

Product type

Fuse holder inset

Number of pins

1

Dim

(L x W) 38 mm x 10 mm

Content

10 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

200 kA

Nominal voltage

600 V

Width

10 mm

Length

38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622551 Eaton KTK-R-10 Fuse holder inset 1-pin 10 A 600 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2622551 Eaton KTK-R-10 Fuse holder inset 1-pin 10 A 600 V 10 pc(s)

Information

Information 2622551 Eaton KTK-R-10 Fuse holder inset 1-pin 10 A 600 V 10 pc(s)

Description

Fuse link, low voltage, 10 A, 600 V AC, 200 kA, 10 x 38 mm, CC, UL, reverse polarity protected, super-fast

This text is machine translated.

More interesting products

(*All information is plus legal VAT)