
Number
Highlights & Details
Eaton M22-A4 279437 Mounting adapter for front mounting (Ø x H) 22 mm x 45 mm Black 1 pc(s) Piece
- Adapter plate
- For front mounting
- This text is machine translated.
Technical specifications
- Attachment: Front mountingNumber of devices to be installed: 4Installation diameter 22 mm
- Packaging type
Piece
- Product type
Mounting adapter
- Switch/button features
for front mounting
- Type
4-way
- Material
Plastic
- Factory colour
Black
- Recess diameter
22 mm
- Width
44 mm
- Height
45 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 45 mm
- Compatible with (details)
CONTACT ELEMENTS M22-(C)K.
M22-WR4
-D4
-WJ…
-WRJ
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-A4
- Mounting type
Front:
- Type
M22-A4
- Weight
0.0050 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700790 Eaton M22-A4 279437 Mounting adapter for front mounting (Ø x H) 22 mm x 45 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700790 Eaton M22-A4 279437 Mounting adapter for front mounting (Ø x H) 22 mm x 45 mm Black 1 pc(s) Piece
Information
Information 700790 Eaton M22-A4 279437 Mounting adapter for front mounting (Ø x H) 22 mm x 45 mm Black 1 pc(s) Piece


