
Technical specifications
- Connection cross-sections: 0.5 mm² - 1.5 mm²Rated surge voltage strength 4000 V/ACRated insulation voltage 250 VOver voltage category III
- Packaging type
Piece
- Product type
Sounder enclosure
- Switch/button features
Recess mount
- Type
Round
- Material
Plastic
- Factory colour
Black
- Recess diameter
29.7 mm
- Width
54.4 mm
- Height
11.5 mm
- (Ø)
29.7 mm
- Dim
(Ø x H) 29.7 mm x 11.5 mm
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-AMC
- Type
M22-AMC
- Weight
0.0250 kg
0 dB
AC/DC
Continuous tone
0-0 V
0-0 V
0-0 V
4X, 13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700775 Eaton M22-AMC Recess mount (Ø x H) 29.7 mm x 11.5 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700775 Eaton M22-AMC Recess mount (Ø x H) 29.7 mm x 11.5 mm Black 1 pc(s) Piece
Information
Information 700775 Eaton M22-AMC Recess mount (Ø x H) 29.7 mm x 11.5 mm Black 1 pc(s) Piece
Information 700775 Eaton M22-AMC Recess mount (Ø x H) 29.7 mm x 11.5 mm Black 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- No buzzer
Frequently Bought Together
(*All information is plus legal VAT)€ 48.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























