• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-CKC10 Contact for floor mounting Multicolour 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

252 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.56 / piece)
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated operating current IE at AC-15, 230 V: 6 A.
  • Socket: None
Packaging type

Piece

Product type

Contact

Switch/button features

for floor mounting

Lighting type

None

Factory colour

Multicolour

Connection

Spring-loaded connector

Functions

Contact

Contact type

1 maker

Type

can be plugged on

IP20

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.0100 kg

Type

M22-CKC10

Mounting type

Base Fixing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306909 Eaton M22-CKC10 Contact for floor mounting Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2306909 Eaton M22-CKC10 Contact for floor mounting Multicolour 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)