• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-E6 216547 Recess bracket 6 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 42.99
-26 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of command points: 6
Packaging type

Piece

Product type

Recess bracket

Switch/button features

6 installation slots

Material

Aluminium

Factory colour

Grey

Recess diameter

22 mm

Print motif

EMERGENCY STOP

Width

237 mm

Height

72 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 72 mm

IP40

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-E6

Grey

237 mm

72 mm

22 mm

6

Aluminium

Other

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2131523 Eaton M22-E6 216547 Recess bracket 6 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2131523 Eaton M22-E6 216547 Recess bracket 6 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?