• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-L-G Light attachment Green 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light attachment

Type

Round

Factory colour

Green

Recess diameter

22.5 mm

n.rel.

Dim

(Ø x H) 29.7 mm x 11.5 mm

Content

1 pc(s)

Height

11.5 mm

(Ø)

29.7 mm

RoHS-compliant

IP67

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

M22-L-G

Type

M22-L-G

Documents & Downloads

Information

Information 700564 Eaton M22-L-G Light attachment Green 1 pc(s)

Information 700564 Eaton M22-L-G Light attachment Green 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.