
Technical specifications
- Product type
Selector button
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Print motif
I/0/II
- Connection
External contact
- Functions
momentary/0/momentary
- Type
(On)/Off/(On)
IP66
- Switching angle
2 x 40 °
- Width
29.7 mm
- Height
20.6 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 20.6 mm
- Weight
39.00
- Depth
39.6 mm
- Type
M22-WS3
- Type
M22-WS3
22.5 mm
3
FALSE
TRUE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
FALSE
4X, 13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700723 Eaton M22-WS3 Selector button Key Black 2 x 40 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700723 Eaton M22-WS3 Selector button Key Black 2 x 40 ° 1 pc(s)
Information
Information 700723 Eaton M22-WS3 Selector button Key Black 2 x 40 ° 1 pc(s)
Information 700723 Eaton M22-WS3 Selector button Key Black 2 x 40 ° 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 85.35*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























