• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M30C-FL-W Illuminated alerter planar White 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Connection cross-sections: 0.5 - 1.5 mm2
  • Number of built-in indicator lights: 1
  • Lens design: Flat
  • Design: Flat
  • Design of the lens: Round
  • Rated insulation voltage [UI]: 250 V.
  • Rated surge voltage resistance [Uimp]: 4000 V AC
  • Color front ring: Chrome
  • Lens color: White
  • Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
  • Ambient temperature -25 - +70 °C
  • Front ring material: Metal
Product type

Illuminated alerter

Factory colour

White

Recess diameter

30 mm

n.rel.

Dim

(L x W x H) 31.12 x 36 x 46 mm

Connection

Screws

Front panel max.

36 mm

Content

1 pc(s)

Width

36 mm

Height

46 mm

Length

31.12 mm

Switch/button features

planar

IP66

IP67

IP69

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

M30C-FL-W

30 mm

White

Chrome

IP67/IP69K

0 mm

30 mm

Metal

TRUE

Round

1

Flat

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602214 Eaton M30C-FL-W Illuminated alerter planar White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602214 Eaton M30C-FL-W Illuminated alerter planar White 1 pc(s)

Information

Information 1602214 Eaton M30C-FL-W Illuminated alerter planar White 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)