
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 25 A
- Switching capacity at 400 V: 13 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Switch position
Off/On
- Contact type
1 breaker
1 maker
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
13 kW
- Depth
119 mm
- Width
83 mm
- Height
65 mm
IP65
- Content
1 pc(s)
- Type
P1-25/EA/SVB-SW/HI11
- Dim
(W x H x D) 83 x 65 x 119 mm
- RoHS-compliant
Yes
83
65 mm
119 mm
7.5 kW
1
1
25 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
13 kW
0.64 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
13 kW
FALSE
25
1
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307068 Eaton P1-25/EA/SVB-SW/HI11 MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307068 Eaton P1-25/EA/SVB-SW/HI11 MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece






























