
Technical specifications
- Function: STOP function Number of switches
- : 1 Type as
- main switch: Yes Type as emergency
- STOP device: No Type as
- safety switch: No Type as
- maintenance/repair switch: Yes
- Rated continuous current IU: 25 A Switching capacity at
- 400 V: 13 kW
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- No. of contacts
1
- Number of pins
4
- Connection
Screws
- Switching voltage
690 V
13 kW
- Depth
119 mm
- Width
83 mm
- Height
65 mm
IP65
- Content
1 pc(s)
- Type
P1-25/EA/SVB-SW/N
- Dim
(W x H x D) 83 x 65 x 119 mm
- RoHS-compliant
Yes
83
65 mm
119 mm
7.5 kW
0
0
25 A
4
690-690 V
50 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
13 kW
0.64 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
13 kW
FALSE
25
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307069 Eaton P1-25/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307069 Eaton P1-25/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s)






























