
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: No
- Type as emergency STOP device: No
- Type as safety switch: Yes
- Type as maintenance/repair switch: No
- Rated continuous current IU: 25 A
- Switching capacity at 400 V: 13 kW
- Packaging type
Piece
- Product type
Safety button
- Switch/button features
for floor mounting
- Casing/button colour
Black
- Operation type
Toggle
- Mounting type
Floor fixed
- Print motif
EMERGENCY STOP
- Contact type
1 breaker
1 maker
- No. of contacts
5
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
13 kW
- Length
150 cm
- Width
50 mm
- Height
100 mm
IP65
- Content
1 pc(s)
- Type
P1-25/I2-SI/HI11-SW
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- RoHS-compliant
Yes
100
180 mm
125 mm
7.5 kW
1
1
25 A
3
690-690 V
50 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
FALSE
TRUE
FALSE
13 kW
0.64 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
13 kW
FALSE
25
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307075 Eaton P1-25/I2-SI/HI11-SW Safety button for floor mounting 690 V Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307075 Eaton P1-25/I2-SI/HI11-SW Safety button for floor mounting 690 V Black 1 pc(s) Piece
























