
Technical specifications
- Function: STOP function Number of switches
- : 1 Type as
- main switch: Yes Type as emergency
- STOP device: No Type as
- safety switch: No Type as
- maintenance/repair switch: Yes
- Rated continuous current IU: 25 A Switching capacity at
- 400 V: 13 kW
- Packaging type
Single
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary actuator
- Mounting type
Structure
- Contact type
1 breaker
1 maker
- No. of contacts
3-polig + 1 Schließer + 1 Öffner
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
13 kW
IP65
- Content
1 pc(s)
- Type
P1-25/I2/SVB-SW/HI11-NA
- RoHS-compliant
Yes
100
180 mm
115 mm
7.5 kW
1
1
25 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
13 kW
0.64 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
13 kW
FALSE
25
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307071 Eaton P1-25/I2/SVB-SW/HI11-NA MR switch for floor mounting, lockable 690 V Black 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2307071 Eaton P1-25/I2/SVB-SW/HI11-NA MR switch for floor mounting, lockable 690 V Black 1 pc(s) Single






























