
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 32 A
- Switching capacity at 400 V: 15 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Number of pins
4
- Connection
Screws
- Switching voltage
690 V
15 kW
- Depth
120 mm
- Width
65 mm
- Height
70 mm
IP65
- Content
1 pc(s)
- Type
P1-32/EA/SVB-SW/N
- Dim
(W x H x D) 65 x 70 x 120 mm
- RoHS-compliant
Yes
- Factory colour
Multicolour
65
70 mm
120 mm
13 kW
0
0
32 A
4
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
15 kW
0.64 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
15 kW
FALSE
32
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307078 Eaton P1-32/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307078 Eaton P1-32/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece






























