
Highlights & Details
ON/OFF switch, P1, 40 A, fitted, 3-pole, with black handle and front plate
- P1-40/E
- This text is machine translated.
Technical specifications
- Number of switches: 1
- Main switch version: No.
- Design as an emergency-OFF device: No.
- Safety switch version: No.
- Type as service/repair switch: No.
- Rated continuous current IU 40 A
- Switching power at 400 V 22 kW
- Packaging type
Piece
- Product type
On/Off switch
- Switch/button features
for front mounting
- Casing/button colour
Black
Grey
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Mounting type
Recess-mount
- Switch position
1 x On/Off
- Print motif
OFF/ON
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
40 A
22 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
95 mm
- Width
49 mm
- Height
70 mm
IP65
- Content
1 pc(s)
- Type
P1-40/E
- Dim
(W x H x D) 49 x 70 x 95 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2909352 Eaton P1-40/E On/Off switch for front mounting 40 A 690 V 1 x 90 ° Black, Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2909352 Eaton P1-40/E On/Off switch for front mounting 40 A 690 V 1 x 90 ° Black, Grey 1 pc(s) Piece



























