
Highlights & Details
Main switch, P1, 40 A, body, 3-pole + N, Stop function, with black rotating handle and locking collar, lockable in 0 position
- P1-40/I2/SVB BK/N
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
On/Off switch
- Switch/button features
+ kill switch
lockable
- Casing/button colour
Grey
Black
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
Surface-mounted on/off switch
- Mounting type
Structure
- Switch position
1 x On/Off
- Print motif
OFF/ON
- No. of contacts
4
- Number of pins
4
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
40 A
22 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
115 mm
- Width
100 mm
- Height
180 mm
IP65
- Content
1 pc(s)
- Type
P1-40/I2/SVB-SW/N
- Dim
(W x H x D) 100 x 180 x 115 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2909364 Eaton P1-40/I2/SVB-SW/N On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2909364 Eaton P1-40/I2/SVB-SW/N On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Grey, Black 1 pc(s) Piece






















