
Highlights & Details
Main switch, P1, 40 A, body, 3-pole, Emergency-OFF function, with red rotary handle and yellow locking collar, lockable in 0-position, hard mirror design
- P1-40/I2H/SVB
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
On/Off switch
- Switch/button features
+ kill switch
lockable
- Casing/button colour
Grey
Black
Red
Yellow
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
On/Off switch, surface-mounted, hard mirror design
- Mounting type
Structure
- Switch position
1 x On/Off
- Print motif
OFF/ON
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
40 A
22 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
150 mm
- Width
100 mm
- Height
50 mm
IP65
- Content
1 pc(s)
- Type
P1-40/I2H/SVB
- Dim
(W x H x D) 100 x 50 x 150 mm
- Weight
1000 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2909365 Eaton P1-40/I2H/SVB On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Grey, Black, Red, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2909365 Eaton P1-40/I2H/SVB On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Grey, Black, Red, Yellow 1 pc(s) Piece






















