
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: Yes
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 100 A
- Switching capacity at 400 V: 55 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Red
- Functions
latch
- Operation type
Rotary actuator
- Mounting type
Structure
- Print motif
EMERGENCY STOP
- Contact type
1 breaker
1 maker
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
55 kW
- Depth
169 mm
- Width
200 mm
- Height
180 mm
IP65
- Content
1 pc(s)
- Type
P3-100/I5/SVB/HI11
- Dim
(W x H x D) 200 x 180 x 169 mm
- RoHS-compliant
Yes
200
280 mm
169 mm
37 kW
1
1
100 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
TRUE
TRUE
55 kW
2 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
100 A
55 kW
FALSE
100
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307087 Eaton P3-100/I5/SVB/HI11 MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307087 Eaton P3-100/I5/SVB/HI11 MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece






























