
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 63 A
- Switching capacity at 400 V: 30 kW
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Black
- Functions
latch
- Mounting type
Structure
- Print motif
EMERGENCY STOP
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
30 kW
IP65
- Content
1 pc(s)
- Type
P3-63/I4/SVB-SW
- RoHS-compliant
Yes
160
240 mm
139 mm
30 kW
0
0
63 A
3
690-690 V
100 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
30 kW
1.26 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
63 A
30 kW
FALSE
63
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307098 Eaton P3-63/I4/SVB-SW MR switch for floor mounting, lockable 690 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307098 Eaton P3-63/I4/SVB-SW MR switch for floor mounting, lockable 690 V Black 1 pc(s)






























