
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 160 A
- Switching capacity at 400 V: 55 kW
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Red
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Number of pins
3
- Connection
Clamp
- Switching voltage
690 V
55 kW
- Depth
115 mm
- Width
130 mm
- Height
150 mm
IP65
- Content
1 pc(s)
- Type
P5-160/EA/SVB
- Dim
(W x H x D) 130 x 150 x 115 mm
- RoHS-compliant
Yes
130
150 mm
115 mm
45 kW
0
0
160 A
3
690-690 V
30 kA
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
55 kW
3 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
160 A
55 kW
FALSE
160
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307102 Eaton P5-160/EA/SVB MR switch for front mounting, lockable 690 V Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307102 Eaton P5-160/EA/SVB MR switch for front mounting, lockable 690 V Red 1 pc(s)






























