• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Pressure monitor 19711 MCS4 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of auxiliary contacts as changeover contacts: 1
  • Number of NC contacts as main contacts: 0
  • Electrical connection type: Screw connection
  • Switch-off pressure 0 - 4.5 bar
  • Burst pressure 90 bar
  • Switch-on pressure 0 - 4.2 bar
  • Suitable as 2 point controller: Yes
  • Suitable as guardian: Yes
  • Thread size 1/4 in
  • Max. Test pressure 32 bar
  • Medium temperature: 25 - 80 °C.
  • Protection system: IP65
Type

19711

Product type

Pressure monitor

Operating voltage

110 V

230 V

Max. operating pressure

7 bar

Operating temperature

25 up to 80 °C

Min. operating temperature

25 °C

Max. operating temperature

80 °C

Manufacturer part #

19711

Weight

424.00

Media temperature (range)

25 up to 80 °C

Max. media temperature

80 °C

Media temperature (min.)

25 °C

Height

110 mm

Length

96 mm

IP65

60

111 mm

96 mm

Internal thread cylindrical BSPP-G (ISO 228-1)

FALSE

0 mm

0 kW

0

0

0

0

0 A

0 A

FALSE

0 kA

0-0 hPa

0-0 hPa

1

Screw connection

FALSE

IP65

0 Pa

0-4.5 bar

0-230 V

0-230 V

0-110 V

90 bar

0-4.2 bar

FALSE

0 Pa

TRUE

FALSE

TRUE

32 bar

25-80 °C

FALSE

0-0 A

0 bar

Other

7000 hPa

1/2 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307248 Eaton Pressure monitor 19711 MCS4 1 pc(s)

Conformity certificate

Conformity certificate 2307248 Eaton Pressure monitor 19711 MCS4 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?