Image similar
Pressure monitor
110 V
230 V
G 1/4
15 bar
25 up to 80 °C
25 °C
80 °C
88527
421.00
25 up to 80 °C
80 °C
25 °C
Compressed air
110 mm
96 mm
IP65
60
111 mm
96 mm
Internal thread cylindrical BSPP-G (ISO 228-1)
FALSE
0 mm
0 kW
0
0
0
0
0 A
0 A
FALSE
0 kA
0-0 hPa
0-0 hPa
1
Screw connection
FALSE
IP65
0 Pa
0-11 bar
0-230 V
0-230 V
0-110 V
90 bar
0-10.4 bar
FALSE
0 Pa
TRUE
FALSE
TRUE
32 bar
25-80 °C
FALSE
0-0 A
0 bar
Other
15000 hPa
1/4 inch
not relevant
Datasheet 2307247 Eaton Pressure monitor 88527 MCS11 G 1/4 1 pc(s)
User & Safety Instructions 2307247 Eaton Pressure monitor 88527 MCS11 G 1/4 1 pc(s)