• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO High-accuracy pressure regulator 159502 LRP-1/4-10 G 1/4 Enclosure material Aluminium Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

High-accuracy pressure regulator LRP-1/4-10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type

159502

Product type

High-accuracy pressure regulator

Enclosure material

Aluminium

Connection

G 1/4

Max. flow

2300 l/min

Max. operating pressure

12 bar

Operation

Pneumatic

Manufacturer part #

159502

Operating pressure (min.)

1 bar

Sealant

NBR

Weight

310 g

Media temperature (range)

-10 up to 60 °C

Max. media temperature

60 °C

Media temperature (min.)

-10 °C

Control pressure (max.)

10 bar

Control pressure (min.)

0.1 bar

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944423 FESTO High-accuracy pressure regulator 159502 LRP-1/4-10 G 1/4 Enclosure material Aluminium Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944423 FESTO High-accuracy pressure regulator 159502 LRP-1/4-10 G 1/4 Enclosure material Aluminium Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)