
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 665.00 / piece)
€ 665.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
Proportional pressure regulator
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/8
G 1/8
- Max. flow
900 l/min
- Max. operating pressure
6 bar
- Type
Pilot operated diaphragm control valve
- Manufacturer part #
542237
- Operating pressure (min.)
0.06 bar
- Weight
400 g
- Media temperature (range)
+10 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119113 FESTO Proportional pressure regulator 542237 VPPM-6L-L-1-G18-0L6H-A4N G 1/8, G 1/8 Enclosure material Aluminium wrought
User & Safety Instructions
User & Safety Instructions 2119113 FESTO Proportional pressure regulator 542237 VPPM-6L-L-1-G18-0L6H-A4N G 1/8, G 1/8 Enclosure material Aluminium wrought
Information
Information 2119113 FESTO Proportional pressure regulator 542237 VPPM-6L-L-1-G18-0L6H-A4N G 1/8, G 1/8 Enclosure material Aluminium wrought
Description
Proportional pressure regulation valve VPPM-6L-L-1-G18-0 L6H-A4N with electrical setpoint and two-stage control loop for stable and precise control characteristics. Nominal width ventilation = 6 mm, nominal width bleed = 4.5 mm, operating method = electrically, sealing principle = soft, mounting position=any
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























