
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
Proportional pressure regulator
- Enclosure material
Aluminium wrought alloy
- Connection
NPT1/2-14
NPT1/2-15
- Max. flow
7000 l/min
- Max. operating pressure
10 bar
- Type
Pilot operated diaphragm control valve
- Manufacturer part #
576681
- Operating pressure (min.)
0.1 bar
- Weight
2050 g
- Media temperature (range)
+10 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+10 °C
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121897 FESTO Proportional pressure regulator 576681 VPPM-12L-L-1-N12-0L10H-V1P-S1C1 NPT1/2-14 , NPT1/2-15 Enclosure material Al
User & Safety Instructions
User & Safety Instructions 2121897 FESTO Proportional pressure regulator 576681 VPPM-12L-L-1-N12-0L10H-V1P-S1C1 NPT1/2-14 , NPT1/2-15 Enclosure material Al
Description
This text is machine translated.






























