Image similar
29203
Pressure monitor
250 V
400 V
15 bar
25 up to 80 °C
25 °C
80 °C
29203
490 g
25 up to 80 °C
80 °C
25 °C
111 mm
96 mm
IP65
Multicolour
150 mm
50 mm
60
111 mm
96 mm
Internal thread cylindrical BSPP-G (ISO 228-1)
FALSE
0 mm
5.5 kW
0
3
0
0
11.5 A
0 A
FALSE
15 kA
0-0 hPa
0-0 hPa
0
Screw connection
FALSE
IP65
0 Pa
0-11 bar
0-400 V
0-400 V
0-250 V
90 bar
0-9.4 bar
FALSE
0 Pa
TRUE
FALSE
TRUE
32 bar
25-80 °C
FALSE
0-0 A
0 bar
Other
15000 hPa
1/2 inch
yes
Datasheet 2307249 Eaton Pressure monitor 29203 MCSN11 1 pc(s)
User & Safety Instructions 2307249 Eaton Pressure monitor 29203 MCSN11 1 pc(s)