
Technical specifications
- Product type
Proportional flow regulator
- Operating voltage
24 V
- Enclosure material
Polyamide
- Connection
M5
- Max. operating pressure
2.5 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1 W
- Manufacturer part #
8086472
- Operating pressure (min.)
0 bar
- Sealant
EPDM
NBR
- Function
2/2-way
- Weight
92 g
- Media temperature (range)
+5 up to +40 °C
- Max. media temperature
+40 °C
- Media temperature (min.)
+5 °C
- Medium
Inert gases
Nitrogen
Oxygen
Compressed air
- Nominal width
1.4 mm
- Height
31 mm
- Length
70 mm
IP40
- Setpoint input
0.2 - 10 V
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Standard
EN 61000-6-2 (EMV)
- Features
oxygen-resistant
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801855 FESTO Proportional flow regulator 8086472 VEMD-L-6-14-20-D21-M5-1-R1-V4 M5 Nominal width (details) 1.4 mm Enclosure mate
User & Safety Instructions
User & Safety Instructions 2801855 FESTO Proportional flow regulator 8086472 VEMD-L-6-14-20-D21-M5-1-R1-V4 M5 Nominal width (details) 1.4 mm Enclosure mate




















