Image similar
Pressure monitor
250 V
400 V
7 bar
25 up to 80 °C
25 °C
80 °C
57679
400 g
25 up to 80 °C
80 °C
25 °C
Compressed air
110 mm
96 mm
IP65
Black
300 mm
60
111 mm
96 mm
Internal thread cylindrical BSPP-G (ISO 228-1)
FALSE
0 mm
5.5 kW
0
3
0
0
11.5 A
0 A
FALSE
0 kA
0-0 hPa
0-0 hPa
0
Screw connection
FALSE
IP65
0 Pa
0-4.5 bar
0-400 V
0-400 V
0-250 V
90 bar
0-3.8 bar
FALSE
0 Pa
TRUE
FALSE
TRUE
32 bar
25-80 °C
FALSE
0-0 A
0 bar
Other
7000 hPa
1/2 inch
not relevant
Datasheet 2307250 Eaton Pressure monitor 57679 MCSN4 1 pc(s)
User & Safety Instructions 2307250 Eaton Pressure monitor 57679 MCSN4 1 pc(s)