• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Pressure regulator 50.880.00.80.00 M5 Enclosure material Brass Sealant NBR 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M5 connection
  • Pressure range 10 bar
  • Pressure range: Up to 8 bar
  • Medium: Non-aggressive media
Operating medium

Non-aggressive media

Product type

Pressure regulator

Enclosure material

Brass

Connection

M5

Max. operating pressure

10 bar

Manufacturer part #

50.880.00.80.00

Size

Mini

Sealant

NBR

Medium

Inert substances

Control pressure (max.)

8 bar

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3168428 Kendrion Pressure regulator 50.880.00.80.00 M5 Enclosure material Brass Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168428 Kendrion Pressure regulator 50.880.00.80.00 M5 Enclosure material Brass Sealant NBR 1 pc(s)

Description

Miniature pressure controller with M 5 thread connection Type: 50.880.00.80.00 Pressure range: Max. 8 bar Material Housing: Brass galvanized, nickel-plated membrane: NBR, fabric reinforced Medium: Non-aggressive media Connection type: M 5 Ambient temperature: 0 to +60 °C, with secondary ventilation (SE).

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)