• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Q18LT-WS Pushbutton Planar Button White 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Pushbutton

Switch/button features

Planar

Lighting type

None

Operation type

Button

Factory colour

White

Case colour

White

Print motif

None

Connection

Type C CEE 7/16 plug 2.8 mm

Front panel max.

18 x 18 mm

Functions

momentary

Durability

>3 x 10 6 cycles

Recess diameter

16 mm

IP65

Min. temperature

-25 °C

Max. temperature

+60 °C

Length

18 mm

Width

18 mm

Height

18 mm

Content

1 pc(s)

Dim

(L x W x H) 18 x 18 x 18 mm

Depth

60 mm

Type

Q18LT-WS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 705983 Eaton Q18LT-WS Pushbutton Planar Button White 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 705983 Eaton Q18LT-WS Pushbutton Planar Button White 1 pc(s) Single

Information

Information 705983 Eaton Q18LT-WS Pushbutton Planar Button White 1 pc(s) Single

Information 705983 Eaton Q18LT-WS Pushbutton Planar Button White 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.60*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)