
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
illuminable
- Lighting type
Area illumination
- Bulb type
Light bulb
- Operation type
Button
- Colour
Green
- Factory colour
Green
- Print motif
None
- Connection
Type C CEE 7/16 plug 2.8 mm
- Front panel max.
25 x 25 mm
- Functions
momentary
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
25 mm
- Width
25 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 25 x 25 x 25 mm
- Depth
60 mm
- Type
Q25LT-GN/WB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706266 Eaton Q25LT-GN/WB Pushbutton illuminable Button Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706266 Eaton Q25LT-GN/WB Pushbutton illuminable Button Green 1 pc(s)
Information
Information 706266 Eaton Q25LT-GN/WB Pushbutton illuminable Button Green 1 pc(s)
Information 706266 Eaton Q25LT-GN/WB Pushbutton illuminable Button Green 1 pc(s)
Conformity certificate
Conformity certificate 706266 Eaton Q25LT-GN/WB Pushbutton illuminable Button Green 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.60*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































