• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Signal tower component 171469 SL7-L120-R LED Red 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Series

SL7

Operating voltage

120 V

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

70 mm

Height

82 cm

Features

LED

IP66

Dim

(Ø x H) 70 mm x 82 cm

Length

74 cm

Width

74 cm

Colour

Red

Type

SL7-L120-R

Weight

0.082 kg

Calotte colour

Red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188413 Eaton Signal tower component 171469 SL7-L120-R LED Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1188413 Eaton Signal tower component 171469 SL7-L120-R LED Red 1 pc(s)

Description

Uniform illumination and increases the perception of machine states.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)