
Image similar
Piece
SSR
HLR40/1(DC)600V/S
Zero crossing
Screw terminal
600 V DC
600 V DC
600 - 600 V DC
42 V AC
600 V AC
43 A
42 V AC
600 V AC
43 A
-40 °C
+80 °C
17.8 mm
110 mm
103.5 mm
141 mm
43 A
1 pc(s)
1
TRUE
0-0 V
0-0 V
4-32 V
600-600 V
0 A
0 A
DC
43 A
16 A
0 A
TRUE
yes
Datasheet 2622222 Eaton SSR Y7-360042 43 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2622222 Eaton SSR Y7-360042 43 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)