• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SSR Y7-360049 30 A Switching voltage (max.): 660 V DC/AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
42 V DC
Control voltage (max.)
600 V DC
Switching voltage (max.)
660 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection: Flexible:Main: 1 x 1–4 mm², 2 x 1–4 mm²Control: 1 x 0.5–2.5 mm², 2 x 0.5–2.5 mm²Connection: Rigid:Main: 1 x 2.5–6 mm², 2 x 2.5–6 mm²Control: 1 x 0.5–2.5 mm², 2 x 0.5–2.5 mm²
Packaging type

Piece

Product type

SSR

Type

HLR30/3(AC)600V/S

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

42 V DC

Control voltage (max.)

600 V DC

Control voltage range

42 - 600 V DC

Switching voltage (min.)

42 V AC

Switching voltage (max.)

660 V DC/AC

Current load (max.)

30 A

Output voltage (min.)

42 V

Output voltage (max.)

660 V

Max. output current

30 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

72 mm

Height

110 mm

Depth

126 mm

Permanent current (max.)

30 A

Content

1 pc(s)

3

TRUE

20-275 V

20-275 V

24-190 V

42-660 V

0 A

0 A

AC/DC

30 A

14 A

0 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622220 Eaton SSR Y7-360049 30 A Switching voltage (max.): 660 V DC/AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622220 Eaton SSR Y7-360049 30 A Switching voltage (max.): 660 V DC/AC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)