
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ rotary switch
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- Print motif
0/1/2/3
- No. of contacts
2
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-1-15023/Z
3
20 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133189 Eaton T0-1-15023/Z Uniselector + rotary switch 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133189 Eaton T0-1-15023/Z Uniselector + rotary switch 20 690 V 1 x 45 ° Black 1 pc(s) Piece






























